LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX809SEXR-TP product image
  • MAX809SEXR-TP thumbnail 1
  • MAX809SEXR-TP thumbnail 2
  • MAX809SEXR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX809SEXR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX809SEXR-TP
LCSC Part #
C49333163
Packaging
SOT-23
Customer #
Key Attributes
Active Low 1V~5.5V SOT-23 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC MAX809SEXR-TP
In-Stock: 2,965
2,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1345$ 0.67
50+$ 0.1054$ 5.27
150+$ 0.0908$ 13.62
500+$ 0.0799$ 39.95
3,000+$ 0.0712$ 213.60
6,000+$ 0.0668$ 400.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-23
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
Standby Current3uA
Threshold Voltage2.63V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical quiescent current: 3μA
  • No external components required
  • Vcc transient immunity
  • Guaranteed correct logic output at VCC = 1.0V
  • Push-pull active-low reset output
  • Available in SOT323 package

Applications

AI Translation
  • Computers
  • Embedded systems
  • Battery-powered devices
  • Smart instruments
  • CPU and logic circuit reset
  • Power failure detectors
  • Automotive electronics