TECH PUBLIC 74LVC1G18GW-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G18GW-TP |
| LCSC Part # | C49333150 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G18GW-TP is a 1-of-2 non-inverting demultiplexer with 3-state outputs. When select input S is LOW, data passes from A (input) to Y0 (output), while Y1 (output) is in the high-impedance state. When select input S is HIGH, data passes from A (input) to Y1 (output), while Y0 (output) is in the high-impedance state.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Inputs tolerant up to 5.5V
- ±24mA output drive capability at 3.3V
- Low power consumption, maximum Icc = 10μA
- ESD protection exceeds JESD 22:
- 2000-V Human Body Model
- 200-V Machine Model
- 1000-V Charged Device Model
Applications
AI Translation
- AV Receiver
- Audio Dock
- Blu-ray Player & Home Theater
- Embedded PC
- Personal Digital Assistant
- Power Supply
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0758 | $ 0.38 |
| 50+ | $ 0.0595 | $ 2.98 |
| 150+ | $ 0.0513 | $ 7.70 |
| 500+ | $ 0.0452 | $ 22.60 |
| 3,000+ | $ 0.0403 | $ 120.90 |
| 6,000+ | $ 0.0378 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G18GW-TP is a 1-of-2 non-inverting demultiplexer with 3-state outputs. When select input S is LOW, data passes from A (input) to Y0 (output), while Y1 (output) is in the high-impedance state. When select input S is HIGH, data passes from A (input) to Y1 (output), while Y0 (output) is in the high-impedance state.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Inputs tolerant up to 5.5V
- ±24mA output drive capability at 3.3V
- Low power consumption, maximum Icc = 10μA
- ESD protection exceeds JESD 22:
- 2000-V Human Body Model
- 200-V Machine Model
- 1000-V Charged Device Model
Applications
AI Translation
- AV Receiver
- Audio Dock
- Blu-ray Player & Home Theater
- Embedded PC
- Personal Digital Assistant
- Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



