JIERR TA6R3M150AR30
| Manufacturer | JIERRAsian Brands |
| MPN | TA6R3M150AR30 |
| LCSC Part # | C49332980 |
| Packaging | CASE-A-7343-19(mm) |
| Customer # | |
| Key Attributes | 150uF 6.3V 30mΩ@100kHz ±20% CASE-A-7343-19(mm) Tantalum Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | JIERR | |
| Packaging | CASE-A-7343-19(mm) | |
| Capacitance | 150uF | |
| Voltage Rating | 6.3V | |
| Current - Leakage | 94.5uA@20℃,2min | |
| Ripple Current | 5.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,981
3,981 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4469 | $ 0.45 |
| 10+ | $ 0.3494 | $ 3.49 |
| 30+ | $ 0.3071 | $ 9.21 |
| 100+ | $ 0.2551 | $ 25.51 |
| 500+ | $ 0.2308 | $ 115.40 |
| 1,000+ | $ 0.2178 | $ 217.80 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



