JIERR TA2R5M330AR09
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | TA2R5M330AR09 |
| LCSC Part # | C49332978 |
| Package | CASE-A-7343-19(mm) |
| Customer # | |
| Description | 330uF 2.5V 9mΩ@100kHz ±20% CASE-A-7343-19(mm) Tantalum Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | JIERR | |
| Package | CASE-A-7343-19(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,903
2,903
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3988 $ 0.3789 | $ 0.38 |
10+ | $ 0.3123 $ 0.2967 | $ 2.97 |
30+ | $ 0.2771 $ 0.2633 | $ 7.90 |
100+ | $ 0.2306 $ 0.2191 | $ 21.91 |
500+ | $ 0.2114 $ 0.2009 | $ 100.45 |
1,000+ | $ 0.1986 $ 0.1887 | $ 188.70 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$