LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 1000uF10V8x14GF product image
  • 1000uF10V8x14GF thumbnail 1
  • 1000uF10V8x14GF thumbnail 2
  • 1000uF10V8x14GF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 1000uF10V8x14GFRoHS

Manufacturer
EcondAsian Brands
MPN
1000uF10V8x14GF
LCSC Part #
C49332862
Packaging
Through Hole,D8xL14mm
Customer #
Key Attributes
10V ±20% 1000uF 80mΩ Through Hole,D8xL14mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconEcond 1000uF10V8x14GF
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0254$ 0.25
100+$ 0.0248$ 2.48
500+$ 0.0244$ 12.20
1,000+$ 0.024$ 24.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D8xL14mm
Voltage Rating10V
Tolerance±20%
Capacitance1000uF
Lifetime2000hrs@105℃
Ripple Current860mA@100KHz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)80mΩ
Height - Seated (Max)14mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece