Econd 68uF400V18x22KM
| Manufacturer |
Econd
Asian Brands |
| Mfr. Part # | 68uF400V18x22KM |
| LCSC Part # | C49332852 |
| Package | Through Hole,D18xL22mm |
| Customer # | |
| Description | 7.5mm 68uF 400V 410mA@120Hz ±20% Through Hole,D18xL22mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Package | Through Hole,D18xL22mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
71 
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2336 | $ 0.23 |
10+ | $ 0.2289 | $ 2.29 |
30+ | $ 0.2242 | $ 6.73 |
100+ | $ 0.2211 | $ 22.11 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$