Econd 470uF25V8x16GL
| Manufacturer | EcondAsian Brands |
| MPN | 470uF25V8x16GL |
| LCSC Part # | C49332847 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 25V ±20% 470uF 76mΩ Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 865mA@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 76mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,440
6,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0483 | $ 0.48 |
| 100+ | $ 0.038 | $ 3.80 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,000+ | $ 0.0291 | $ 29.10 |
| 5,000+ | $ 0.026 | $ 130.00 |
| 10,000+ | $ 0.0244 | $ 244.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 865mA@100KHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 76mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



