MSKSEMI MB14F-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MB14F-MS |
| LCSC Part # | C49331178 |
| Package | MBF |
| Customer # | |
| Description | 40A 550mV@1A 1A 40V MBF Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Package | MBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
980 
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0363 $ 0.0345 | $ 0.35 |
100+ | $ 0.0355 $ 0.0338 | $ 3.38 |
300+ | $ 0.0349 $ 0.0332 | $ 9.96 |
1,000+ | $ 0.0344 $ 0.0327 | $ 32.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$