MSKSEMI SMAFJ28CA-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SMAFJ28CA-MS |
| LCSC Part # | C49331169 |
| Package | SMAF |
| Customer # | |
| Key Attributes | 28VWM 45.4VC SMAF |
| Description | 8.8A@10/1000us 400W@10/1000us 45.4V 34.4V 28V SMAF TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0348 | $ 0.70 |
200+ | $ 0.0273 | $ 5.46 |
600+ | $ 0.0232 | $ 13.92 |
3,000+ | $ 0.0207 | $ 62.10 |
9,000+ | $ 0.0185 | $ 166.50 |
21,000+ | $ 0.0173 | $ 363.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$