JSCJ CGU06N65F2SAA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CGU06N65F2SAA |
| LCSC Part # | C49330887 |
| Package | TO-252 |
| Customer # | |
| Description | 6A 650V FS (Field Stop) TO-252 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | JSCJ | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1931 | $ 0.97 |
50+ | $ 0.1884 | $ 9.42 |
150+ | $ 0.1853 | $ 27.80 |
500+ | $ 0.1822 | $ 91.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$