Leiditech 15KP28A
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | 15KP28A |
| LCSC Part # | C49330880 |
| Package | R6 |
| Customer # | |
| Key Attributes | TVS DIODE 28VWM 47.5VC R6 |
| Description | 317.9A@10/1000us 47.5V 15kW@10/1000us 34.4V 28V R6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | R6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6827 $ 1.5986 | $ 1.60 |
10+ | $ 1.6458 $ 1.5636 | $ 15.64 |
30+ | $ 1.6212 $ 1.5402 | $ 46.21 |
100+ | $ 1.5951 $ 1.5154 | $ 151.54 |
Standard Packaging 300/Full
Box | ||