Leiditech 15KP26CA
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | 15KP26CA |
| LCSC Part # | C49330879 |
| Package | R6 |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 44VC R6 |
| Description | 343.2A@10/1000us 15kW@10/1000us 44V 31.9V 26V R6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | R6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6827 $ 1.4976 | $ 1.50 |
10+ | $ 1.6458 $ 1.4648 | $ 14.65 |
30+ | $ 1.6212 $ 1.4429 | $ 43.29 |
100+ | $ 1.5951 $ 1.4197 | $ 141.97 |
Standard Packaging 300/Full
Box | ||