Leiditech LM-AZ5125-02S
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | LM-AZ5125-02S |
| LCSC Part # | C49330875 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 5VWM 20VC SOT-23 |
| Description | 22A@8/20us 20V 6V 5V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0681 $ 0.0607 | $ 0.30 |
50+ | $ 0.0665 $ 0.0592 | $ 2.96 |
150+ | $ 0.0655 $ 0.0583 | $ 8.75 |
500+ | $ 0.0644 $ 0.0574 | $ 28.70 |
Standard Packaging 3000/Full
Reel | ||