LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
Leiditech LM-PESD2ETH1GXT-QR product image
  • LM-PESD2ETH1GXT-QR thumbnail 1
  • LM-PESD2ETH1GXT-QR thumbnail 2
  • LM-PESD2ETH1GXT-QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech LM-PESD2ETH1GXT-QRRoHS

Manufacturer
LeiditechAsian Brands
MPN
LM-PESD2ETH1GXT-QR
LCSC Part #
C49330873
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 24VWM 32.5VC SOT-23
Datasheetpdf iconLeiditech LM-PESD2ETH1GXT-QR
In-Stock: 2,590
2,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1885$ 0.1678$ 0.84
50+$ 0.1482$ 0.1319$ 6.60
150+$ 0.131$ 0.1166$ 17.49
500+$ 0.1095$ 0.0975$ 48.75
3,000+$ 0.1$ 0.0890$ 267.00
6,000+$ 0.0942$ 0.0839$ 503.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-23
Clamping Voltage32.5V
Operating Temperature-55℃~+125℃
Number of Channels2
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low leakage: nA-level
  • Operating voltage: 24V
  • Low clamping voltage
  • Compliant with:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±25kV
      • Contact discharge: ±25kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • RoHS compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • Open Alliance IEEE 100/1000BASE-T1 Ethernet
  • LVDS
  • Automotive applications