LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech LM-AZ1613-01L product image
  • LM-AZ1613-01L thumbnail 1
  • LM-AZ1613-01L thumbnail 2
  • LM-AZ1613-01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech LM-AZ1613-01L

Manufacturer
LeiditechAsian Brands
MPN
LM-AZ1613-01L
LCSC Part #
C49330846
Packaging
SOD-323
Customer #
Key Attributes
3.3VWM 20VC SOD-323
DatasheetLeiditech LM-AZ1613-01L
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0842$ 0.0741$ 0.74
100+$ 0.07$ 0.0616$ 6.16
300+$ 0.0629$ 0.0554$ 16.62
3,000+$ 0.0576$ 0.0507$ 152.10
6,000+$ 0.0533$ 0.0469$ 281.40
9,000+$ 0.0512$ 0.0451$ 405.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-323
Clamping Voltage20V
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of Channels1
Voltage - Breakdown6V
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • 400W peak pulse power (8/20μs)
  • Ultra-low capacitance: 0.6pF typical
  • Ultra-low leakage: nanoamp-level
  • Low operating voltage: 3.3V
  • Low clamping voltage
  • Protects a single power or data line
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV
    • Contact discharge: ±30kV
  • IEC 61000-4-4 (EFT) 80A (5/50ns)
  • IEC 61000-4-5 (Lightning Surge) 20A (8/20)
  • RoHS compliant

Applications

AI Translation
  • USB port
  • SIM port
  • Smartphone
  • Wireless systems
  • Set-top box and digital TV
  • DVI
  • Ethernet 10/100/1000 Base T