Leiditech LM-AZ2215-01L
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | LM-AZ2215-01L |
| LCSC Part # | C49330845 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | 5VWM 13VC SOD-323 |
| Description | 315W@8/20us 13V 8V 5V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0673 $ 0.0599 | $ 0.30 |
50+ | $ 0.0658 $ 0.0586 | $ 2.93 |
150+ | $ 0.0648 $ 0.0577 | $ 8.66 |
500+ | $ 0.0637 $ 0.0567 | $ 28.35 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$