LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32013523LT00351006 product image
  • XTM32013523LT00351006 thumbnail 1
  • XTM32013523LT00351006 thumbnail 2
  • XTM32013523LT00351006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32013523LT00351006RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32013523LT00351006
LCSC Part #
C49329901
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 13.52313MHz ±10ppm 15pF 60Ω SMD3225-4P
Datasheetpdf iconTOGNJING XTM32013523LT00351006
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.071$ 0.71
100+$ 0.0555$ 5.55
300+$ 0.0478$ 14.34
3,000+$ 0.0419$ 125.70
6,000+$ 0.0373$ 223.80
9,000+$ 0.0349$ 314.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Equivalent Series Resistance(ESR)60Ω
Normal temperature Frequency Tolerance±10ppm
Frequency13.52313MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN