LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM32012288DT00351005 product image
  • XTM32012288DT00351005 thumbnail 1
  • XTM32012288DT00351005 thumbnail 2
  • XTM32012288DT00351005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM32012288DT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM32012288DT00351005
LCSC Part #
C49329898
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12.288MHz ±10ppm 8pF 60Ω SMD3225-4P
Datasheetpdf iconTOGNJING XTM32012288DT00351005
In-Stock: 2,330
2,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0653$ 0.65
100+$ 0.052$ 5.20
300+$ 0.0454$ 13.62
3,000+$ 0.0404$ 121.20
6,000+$ 0.0364$ 218.40
9,000+$ 0.0344$ 309.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)60Ω
Normal temperature Frequency Tolerance±10ppm
Frequency12.288MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L×W): 3.2 x 2.5mm, Height (H): 0.7mm
  • Frequency range: 8.0MHz~96MHz
  • Excellent stability and reliability with outstanding wide-temperature frequency-temperature characteristics

Applications

AI Translation
  • Digital electronic equipment - Consumer products - Mobile communications - Bluetooth - Wireless LAN