LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XTM20026000NT00351001 product image
  • XTM20026000NT00351001 thumbnail 1
  • XTM20026000NT00351001 thumbnail 2
  • XTM20026000NT00351001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGNJING XTM20026000NT00351001RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XTM20026000NT00351001
LCSC Part #
C49329888
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 7.5pF 60Ω SMD2016-4P
Datasheetpdf iconTOGNJING XTM20026000NT00351001
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0761$ 0.38
50+$ 0.0606$ 3.03
150+$ 0.0529$ 7.94
500+$ 0.0471$ 23.55
3,000+$ 0.0425$ 127.50
6,000+$ 0.0401$ 240.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance7.5pF
Equivalent Series Resistance(ESR)60Ω
Normal temperature Frequency Tolerance±10ppm
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 16.0MHz ~ 100MHz
  • High stability and reliability with excellent wide-temperature frequency-temperature characteristics
  • Dimensions (L x W): 2.0 x 1.6mm, Height (H): 0.45mm
  • 3000 pcs per reel

Applications

AI Translation
  • Digital Electronics
  • Consumer Products
  • Mobile Communications
  • Bluetooth
  • Wireless LAN