COILMX MSY1040-100M-V
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MSY1040-100M-V |
| LCSC Part # | C49328996 |
| Package | SMD,11.5x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 10A 22mΩ SMD,11.5x10.2mm |
| Description | 10A 10uH 22mΩ 11A Molded Inductor ±20% SMD,11.5x10.2mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,11.5x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4189 | $ 1.42 |
10+ | $ 1.1814 | $ 11.81 |
30+ | $ 1.0511 | $ 31.53 |
100+ | $ 0.904 | $ 90.40 |
500+ | $ 0.8382 | $ 419.10 |
1,000+ | $ 0.809 | $ 809.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$