XNRUSEMI XRS70N12
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRS70N12 |
| LCSC Part # | C49328948 |
| Packaging | TO252-3L |
| Customer # | |
| Key Attributes | MOSFET 120V 60A TO252-3L |
| Datasheet | XNRUSEMI XRS70N12 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO252-3L | |
| Drain to Source Voltage | 120V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 212pF | |
| Ciss-Input Capacitance | 1.807nF | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO252-3L | |
| Drain to Source Voltage | 120V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 212pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.807nF | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching
- Low gate charge and low on-resistance R<sub>DS(on)</sub>
- Low reverse transfer capacitance
Applications
AI Translation
- DC-DC converter
- Portable devices
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 180
180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3773 | $ 1.89 |
| 50+ | $ 0.2991 | $ 14.96 |
| 150+ | $ 0.2656 | $ 39.84 |
| 500+ | $ 0.2238 | $ 111.90 |
| 2,500+ | $ 0.2052 | $ 513.00 |
| 5,000+ | $ 0.194 | $ 970.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO252-3L | |
| Drain to Source Voltage | 120V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 212pF | |
| Ciss-Input Capacitance | 1.807nF | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO252-3L | |
| Drain to Source Voltage | 120V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 212pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.807nF | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching
- Low gate charge and low on-resistance R<sub>DS(on)</sub>
- Low reverse transfer capacitance
Applications
AI Translation
- DC-DC converter
- Portable devices
- Power management
C49328948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



