KIA Semicon Tech KCY2704B
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KCY2704B |
| LCSC Part # | C49328619 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 40V 160A DFN-8(5x6) |
| Description | 40V 160A 1.5V 111W 1.5mΩ@10V 1 N-channel DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1608 | $ 0.80 |
50+ | $ 0.1573 | $ 7.87 |
150+ | $ 0.1549 | $ 23.24 |
500+ | $ 0.1526 | $ 76.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$