USAKRO UK-B0237-SP25Y
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0237-SP25Y |
| LCSC Part # | C493276 |
| Package | SMD,7.4x4.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Description | Tactile Switch SPST 250gf 1.8mm SMD (SMT) Tab 7.4mm x 4.1mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD,7.4x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,460
3,460
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1249 $ 0.0875 | $ 0.44 |
50+ | $ 0.1091 $ 0.0764 | $ 3.82 |
150+ | $ 0.1023 $ 0.0717 | $ 10.76 |
500+ | $ 0.0939 $ 0.0658 | $ 32.90 |
3,000+ | $ 0.0901 $ 0.0631 | $ 189.30 |
6,000+ | $ 0.0878 $ 0.0615 | $ 369.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$