USAKRO UK-B0229G34-SP25Y
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B0229G34-SP25Y |
| LCSC Part # | C493270 |
| Package | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 3.4mm Gull Wing 6.2mm x 6.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
995
995
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0752 | $ 0.38 |
50+ | $ 0.0596 | $ 2.98 |
150+ | $ 0.0518 | $ 7.77 |
1,500+ | $ 0.046 | $ 69.00 |
3,000+ | $ 0.0413 | $ 123.90 |
4,500+ | $ 0.039 | $ 175.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$