Dragonstate HDK-1308DA-12W
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDK-1308DA-12W |
| LCSC Part # | C49326877 |
| Package | - |
| Customer # | |
| Description | 8% 8Ω Electromagnetic 1.3kHz 93dB 600mW Speakers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8842 | $ 0.88 |
10+ | $ 0.7169 | $ 7.17 |
30+ | $ 0.6324 | $ 18.97 |
100+ | $ 0.5496 | $ 54.96 |
500+ | $ 0.5004 | $ 250.20 |
1,000+ | $ 0.4743 | $ 474.30 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$