AIDE CAPACITOR 1206X7R473K500NT
| Manufacturer |
AIDE CAPACITOR
Asian Brands |
| Mfr. Part # | 1206X7R473K500NT |
| LCSC Part # | C49326783 |
| Package | 1206 |
| Customer # | |
| Description | 50V 47nF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AIDE CAPACITOR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1539 | $ 0.77 |
50+ | $ 0.123 | $ 6.15 |
150+ | $ 0.1097 | $ 16.46 |
500+ | $ 0.0931 | $ 46.55 |
3,000+ | $ 0.0858 | $ 257.40 |
6,000+ | $ 0.0813 | $ 487.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$