AIDE CAPACITOR 1206X7R106K160NT
| Manufacturer |
AIDE CAPACITOR
Asian Brands |
| Mfr. Part # | 1206X7R106K160NT |
| LCSC Part # | C49326768 |
| Package | 1206 |
| Customer # | |
| Description | 10uF X7R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | AIDE CAPACITOR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0337 | $ 0.67 |
200+ | $ 0.0266 | $ 5.32 |
600+ | $ 0.0227 | $ 13.62 |
2,000+ | $ 0.0204 | $ 40.80 |
10,000+ | $ 0.0184 | $ 184.00 |
20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging 2000/Full
Reel | ||