LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO MBR2060CS product image
  • MBR2060CS thumbnail 1
  • MBR2060CS thumbnail 2
  • MBR2060CS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO MBR2060CSRoHS

Manufacturer
XUMAOAsian Brands
MPN
MBR2060CS
LCSC Part #
C49326514
Packaging
TO-263
Customer #
Key Attributes
DIODE SCHOTTKY 60V TO-263
Datasheetpdf iconXUMAO MBR2060CS
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4459$ 2.23
50+$ 0.3689$ 18.45
150+$ 0.336$ 50.40
800+$ 0.2948$ 235.84
2,400+$ 0.2765$ 663.60
4,800+$ 0.2655$ 1274.40
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXUMAO
PackagingTO-263
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)750mV@10A
Reverse Leakage Current (Ir)100uA@60V
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current260A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Schottky die
  • Surface mount applications
  • Low forward voltage drop, low power consumption, high efficiency
  • Plastic case material meets UL flammability standards
  • Package: TO-263
  • Terminals: Tin-plated leads
  • Polarity: As marked
  • Molding compound meets UL 94 V-0 flammability rating
  • RoHS compliant