LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUMAO MBR30L150FCT product image
  • MBR30L150FCT thumbnail 1
  • MBR30L150FCT thumbnail 2
  • MBR30L150FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUMAO MBR30L150FCTRoHS

Manufacturer
XUMAOAsian Brands
MPN
MBR30L150FCT
LCSC Part #
C49326491
Packaging
TO-220F
Customer #
Key Attributes
DIODE SCHOTTKY 150V TO-220F
Datasheetpdf iconXUMAO MBR30L150FCT
In-Stock: 369
369 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4739$ 0.47
10+$ 0.3714$ 3.71
50+$ 0.3274$ 16.37
100+$ 0.272$ 27.20
500+$ 0.2476$ 123.80
1,000+$ 0.2329$ 232.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXUMAO
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)150V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@15A
Reverse Leakage Current (Ir)100uA@150V
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Schottky chip
  • Low forward voltage drop
  • Surface mount applications
  • Low power consumption, high efficiency
  • Plastic package material complies with UL flammability standard