XUMAO MBR30L150CT
| Manufacturer | XUMAOAsian Brands |
| MPN | MBR30L150CT |
| LCSC Part # | C49326483 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 460A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky diode, reverse voltage range -40V to 200V, forward current 30A.
Features
AI Translation
- Schottky die
- Low forward voltage drop
- Surface mount application
- Low power consumption, high efficiency
- Plastic case material meets UL flammability rating
- Terminals: tin-plated leads, solderability per method 2026
- Polarity: as marked
- Molding compound meets UL 94 V-0 flammability rating
- RoHS compliant
In-Stock: 982
982 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4634 | $ 0.46 |
| 10+ | $ 0.3627 | $ 3.63 |
| 50+ | $ 0.3208 | $ 16.04 |
| 100+ | $ 0.2682 | $ 26.82 |
| 500+ | $ 0.2449 | $ 122.45 |
| 1,000+ | $ 0.2294 | $ 229.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 460A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky diode, reverse voltage range -40V to 200V, forward current 30A.
Features
AI Translation
- Schottky die
- Low forward voltage drop
- Surface mount application
- Low power consumption, high efficiency
- Plastic case material meets UL flammability rating
- Terminals: tin-plated leads, solderability per method 2026
- Polarity: as marked
- Molding compound meets UL 94 V-0 flammability rating
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



