XUMAO GBJ1010
| Manufacturer |
XUMAO
Asian Brands |
| Mfr. Part # | GBJ1010 |
| LCSC Part # | C49326432 |
| Package | GBJ |
| Customer # | |
| Description | 220A 1.1V@15A 15A 1kV GBJ Bridge Rectifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XUMAO | |
| Package | GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.365 | $ 1.83 |
50+ | $ 0.2892 | $ 14.46 |
250+ | $ 0.2567 | $ 64.18 |
500+ | $ 0.2161 | $ 108.05 |
2,500+ | $ 0.198 | $ 495.00 |
5,000+ | $ 0.1872 | $ 936.00 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$