XUMAO 1N5819
| Manufacturer | XUMAOAsian Brands |
| MPN | 1N5819 |
| LCSC Part # | C49326416 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 40V 1 Independent 600mV@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 600mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching.
- Low forward voltage, high current capability.
- Low power consumption, high efficiency.
- High surge current capability.
- Guaranteed high-temperature soldering: 250℃ / 10 seconds, lead length 0.375 inches (9.5mm), tension 5 lbs (2.3kg).
In-Stock: 4,360
4,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0218 | $ 4.36 |
| 600+ | $ 0.0185 | $ 11.10 |
| 5,000+ | $ 0.0165 | $ 82.50 |
| 10,000+ | $ 0.0147 | $ 147.00 |
| 20,000+ | $ 0.0138 | $ 276.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 600mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching.
- Low forward voltage, high current capability.
- Low power consumption, high efficiency.
- High surge current capability.
- Guaranteed high-temperature soldering: 250℃ / 10 seconds, lead length 0.375 inches (9.5mm), tension 5 lbs (2.3kg).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



