Images are for reference only
EDA Models

LUTE 1206L250/12NR

Manufacturer
LUTE
Asian Brands
Mfr. Part #
1206L250/12NR
LCSC Part #
C49326269
Package
1206
Customer #
Key Attributes
PTC RESET FUSE 12V 2.5A 1206
Description
12V 2.5A 35A 5A 3mΩ 1206 PTC Resettable Fuses RoHS
Datasheet pdf icon LUTE 1206L250/12NR

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Circuit Protection/PTC Resettable Fuses
Manufacturer LUTE
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536100000
USHTS 8536100040
TARIC 8536109010
CAHTS 8536100000
BRHTS 85361000
INHTS 85361010
MXHTS 8536.10.01

Related Resources

Type Link
Datasheet pdf icon LUTE 1206L250/12NR
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 3500
Sales Unit Piece
In-Stock: 850
850 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0524 $ 0.26
50+
$ 0.0512 $ 2.56
150+
$ 0.0505 $ 7.58
500+
$ 0.0497 $ 24.85
Standard Packaging 3500/Full Reel
Better price for more quantity?
$