Bossie BX-PM2.0-2-10PUW
| Manufacturer |
Bossie
Asian Brands |
| Mfr. Part # | BX-PM2.0-2-10PUW |
| LCSC Part # | C49326129 |
| Package | SMD,P=2.0mm |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS 2mm DUAL ROW SMD |
| Description | 2mm 2mm 20P 1.5A 2 Gold Brass -40℃~+105℃ 2x10P Top 4.3mm Surface Mount,Vertical Square Hole SMD,P=2.0mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Package | SMD,P=2.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,540 
1,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4346 $ 0.4129 | $ 0.41 |
10+ | $ 0.3372 $ 0.3204 | $ 3.20 |
30+ | $ 0.2954 $ 0.2807 | $ 8.42 |
100+ | $ 0.2428 $ 0.2307 | $ 23.07 |
500+ | $ 0.2196 $ 0.2087 | $ 104.35 |
800+ | $ 0.2057 $ 0.1955 | $ 156.40 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$