Bossie BX-PM2.54-2-3PY
| Manufacturer | BossieAsian Brands |
| MPN | BX-PM2.54-2-3PY |
| LCSC Part # | C49326063 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 6POS 2.54mm DUAL ROW TH |
| Datasheet | Bossie BX-PM2.54-2-3PY |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| PIN Length | 3.2mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x3P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| PIN Length | 3.2mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
In-Stock: 855
855 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1602$ 0.1522 | $ 0.76 |
| 50+ | $ 0.1242$ 0.1180 | $ 5.90 |
| 300+ | $ 0.1088$ 0.1034 | $ 31.02 |
| 600+ | $ 0.0895$ 0.0851 | $ 51.06 |
| 2,400+ | $ 0.0809$ 0.0769 | $ 184.56 |
| 5,100+ | $ 0.0758$ 0.0721 | $ 367.71 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| PIN Length | 3.2mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x3P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| PIN Length | 3.2mm | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x3P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
C49326063 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



