LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-PM2.54-1-3PWZ product image
  • BX-PM2.54-1-3PWZ thumbnail 1
  • BX-PM2.54-1-3PWZ thumbnail 2
  • BX-PM2.54-1-3PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PM2.54-1-3PWZRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PM2.54-1-3PWZ
LCSC Part #
C49326036
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 3POS 2.54mm SINGLE ROW TH R/A
Datasheetpdf iconBossie BX-PM2.54-1-3PWZ
Custom CablesMOQ 1pc
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1327$ 0.1261$ 0.63
50+$ 0.1034$ 0.0983$ 4.92
150+$ 0.0888$ 0.0844$ 12.66
500+$ 0.0778$ 0.0740$ 37.00
2,500+$ 0.069$ 0.0656$ 164.00
5,000+$ 0.0647$ 0.0615$ 307.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBossie
PackagingThrough Hole,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Current Rating3A
Number of Positions3P
Insulation Height2.5mm
PIN Length3.2mm
Holes Structure1x3P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleSquare Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.