Suntek SUL6018S5-ADJ
| Manufacturer | SuntekAsian Brands |
| MPN | SUL6018S5-ADJ |
| LCSC Part # | C49325895 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | IC REG LINEAR 800mV~4.5V 350mA SOT-23-5L |
| Datasheet | Suntek SUL6018S5-ADJ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 350mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 350mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Adjustable |
Introduction
SUL6018 is an ultra-compact, ultra-low quiescent current LDO regulator capable of delivering 350mA output current with excellent transient performance. The device features a 1.3μA ultra-low quiescent current, designed specifically for applications where quiescent current is a critical parameter. Even in dropout mode, the device maintains low quiescent current consumption, further extending battery life. The 1.3μA low quiescent current and 0.05μA shutdown current make it ideal for battery-powered applications requiring long service life. Additional features include current limiting, over-temperature protection, and output discharge. The SUL6018 is available in SOT23-5 and DFN-1x1-4L packages. Standard products are lead-free and halogen-free.
Features
- Input voltage range: 1.2V to 5.5V
- Ultra-low quiescent current: 1.3μA
- High PSRR: 85dB at 1KHz
- Output voltage range: Adjustable mode: 0.8V to 4.5V; Fixed mode: 0.8V~4.5V, 0.05V steps
- High output accuracy: ±1%
- Ultra-low dropout voltage: 150mV at VOUT ≥ 3V and 350mA output current
- Low noise: 30 µVrms
- Current limiting protection
- Over-temperature protection
- Output active discharge function
Applications
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptop computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3344 | $ 1.67 |
| 50+ | $ 0.2626 | $ 13.13 |
| 150+ | $ 0.2318 | $ 34.77 |
| 500+ | $ 0.1934 | $ 96.70 |
| 3,000+ | $ 0.1763 | $ 528.90 |
| 6,000+ | $ 0.1661 | $ 996.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 350mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 350mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge | |
| Output Type | Adjustable |
Introduction
SUL6018 is an ultra-compact, ultra-low quiescent current LDO regulator capable of delivering 350mA output current with excellent transient performance. The device features a 1.3μA ultra-low quiescent current, designed specifically for applications where quiescent current is a critical parameter. Even in dropout mode, the device maintains low quiescent current consumption, further extending battery life. The 1.3μA low quiescent current and 0.05μA shutdown current make it ideal for battery-powered applications requiring long service life. Additional features include current limiting, over-temperature protection, and output discharge. The SUL6018 is available in SOT23-5 and DFN-1x1-4L packages. Standard products are lead-free and halogen-free.
Features
- Input voltage range: 1.2V to 5.5V
- Ultra-low quiescent current: 1.3μA
- High PSRR: 85dB at 1KHz
- Output voltage range: Adjustable mode: 0.8V to 4.5V; Fixed mode: 0.8V~4.5V, 0.05V steps
- High output accuracy: ±1%
- Ultra-low dropout voltage: 150mV at VOUT ≥ 3V and 350mA output current
- Low noise: 30 µVrms
- Current limiting protection
- Over-temperature protection
- Output active discharge function
Applications
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptop computers
C49325895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



