LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Venkel TFCR0805-8W-E-1180DT-1K product image
  • TFCR0805-8W-E-1180DT-1K thumbnail 1
  • TFCR0805-8W-E-1180DT-1K thumbnail 2
  • TFCR0805-8W-E-1180DT-1K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Venkel TFCR0805-8W-E-1180DT-1KRoHS

Manufacturer
MPN
TFCR0805-8W-E-1180DT-1K
LCSC Part #
C49325690
Packaging
0805
Customer #
Key Attributes
RES 118Ω ±0.5% 125mW 0805
Datasheetpdf iconVenkel TFCR0805-8W-E-1180DT-1K
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0302$ 0.60
200+$ 0.0244$ 4.88
1,000+$ 0.0212$ 21.20
2,000+$ 0.0192$ 38.40
10,000+$ 0.0176$ 176.00
20,000+$ 0.0167$ 334.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVenkel
Packaging0805
Resistance118Ω
Power(Watts)125mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece