SMC 1N4148WT
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | 1N4148WT |
| LCSC Part # | C493211 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA SOD-523 |
| Description | 300mA 4ns 75V Independent 1.25V@150mA 150mA SOD-523 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SMC | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
3,460 
3,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0248 | $ 0.50 |
200+ | $ 0.0192 | $ 3.84 |
600+ | $ 0.0161 | $ 9.66 |
2,000+ | $ 0.0143 | $ 28.60 |
8,000+ | $ 0.0121 | $ 96.80 |
16,000+ | $ 0.0112 | $ 179.20 |
40,000+ | $ 0.0111 | $ 444.00 |
80,000+ | $ 0.011 | $ 880.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$