Saiya Sensor SY-TP1-44CPDGE
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-TP1-44CPDGE |
| LCSC Part # | C49318820 |
| Package | DFN-4 |
| Customer # | |
| Description | -40℃~+85℃ I2C 2V~5.5V DFN-4 Analog and Digital Output RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Package | DFN-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4662 $ 2.9463 | $ 2.95 |
10+ | $ 3.3863 $ 2.8784 | $ 28.78 |
30+ | $ 3.3325 $ 2.8327 | $ 84.98 |
100+ | $ 3.2802 $ 2.7882 | $ 278.82 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$