Saiya Sensor SY-TP1-44CPDGA
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-TP1-44CPDGA |
| LCSC Part # | C49318816 |
| Package | DFN-4 |
| Customer # | |
| Description | -40℃~+85℃ I2C 2V~5.5V DFN-4 Analog and Digital Output RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Package | DFN-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.504 $ 2.1284 | $ 2.13 |
10+ | $ 2.4456 $ 2.0788 | $ 20.79 |
30+ | $ 2.4071 $ 2.0461 | $ 61.38 |
100+ | $ 2.3687 $ 2.0134 | $ 201.34 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$