YTL 2920L300/16V
| Manufacturer | YTLAsian Brands |
| MPN | 2920L300/16V |
| LCSC Part # | C49318499 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 3A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.2mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 12mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.29×0.20 inch 7.5×5.5 mm
- SMT resettable fuse
- Rated voltage 6V to 60V
- Rated current 0.30A to 7A
- Fast trip time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
- Set-top boxes
- Tablets, laptops, and desktops
- Rechargeable battery packs
- Digital cameras
- Home appliances
- Consumer electronics
In-Stock: 1,470
1,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.0992 | $ 4.96 |
| 150+ | $ 0.0857 | $ 12.86 |
| 1,500+ | $ 0.0756 | $ 113.40 |
| 3,000+ | $ 0.0675 | $ 202.50 |
| 4,500+ | $ 0.0635 | $ 285.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.2mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 12mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.29×0.20 inch 7.5×5.5 mm
- SMT resettable fuse
- Rated voltage 6V to 60V
- Rated current 0.30A to 7A
- Fast trip time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
- Set-top boxes
- Tablets, laptops, and desktops
- Rechargeable battery packs
- Digital cameras
- Home appliances
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



