LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1812L050/60V product image
  • 1812L050/60V thumbnail 1
  • 1812L050/60V thumbnail 2
  • 1812L050/60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1812L050/60VRoHS

Manufacturer
YTLAsian Brands
MPN
1812L050/60V
LCSC Part #
C49318437
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 500mA 1812
Datasheetpdf iconYTL 1812L050/60V
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0752$ 0.38
50+$ 0.0594$ 2.97
150+$ 0.0514$ 7.71
1,000+$ 0.0455$ 45.50
2,000+$ 0.0408$ 81.60
5,000+$ 0.0384$ 192.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current1A
Height1.1mm
Length5.4mm
Width3.2mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)1.4Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18×0.12 inch / 4.5×3.2mm
  • SMT resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.10A to 4.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection