LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1812L020/72V product image
  • 1812L020/72V thumbnail 1
  • 1812L020/72V thumbnail 2
  • 1812L020/72V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1812L020/72VRoHS

Manufacturer
YTLAsian Brands
MPN
1812L020/72V
LCSC Part #
C49318430
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 72V 1812
Datasheetpdf iconYTL 1812L020/72V
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0505$ 0.51
100+$ 0.0397$ 3.97
300+$ 0.0343$ 10.29
1,500+$ 0.0303$ 45.45
4,500+$ 0.0271$ 121.95
10,500+$ 0.0254$ 266.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current200mA
Pitch-
Current - Max-
Power Dissipation-
Trip Current-
Height-
Length5.4mm
Width3.2mm
Time to Trip(Max)-
Resistance @ 25℃-
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18×0.12 inch / 4.5×3.2mm
  • SMT resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.10A to 4.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection