YTL 1812L020/30V
| Manufacturer | YTLAsian Brands |
| MPN | 1812L020/30V |
| LCSC Part # | C49318428 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 200mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 400mA | |
| Height | - | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 40ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.18×0.12 inch / 4.5×3.2mm
- SMT resettable fuse
- Rated voltage 6V to 60V
- Rated current 0.10A to 4.00A
- Fast acting time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0421 | $ 0.42 |
| 100+ | $ 0.0331 | $ 3.31 |
| 300+ | $ 0.0286 | $ 8.58 |
| 1,500+ | $ 0.0252 | $ 37.80 |
| 4,500+ | $ 0.0226 | $ 101.70 |
| 10,500+ | $ 0.0212 | $ 222.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 400mA | |
| Height | - | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Time to Trip(Max) | 40ms | |
| Resistance @ 25℃ | 350mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.18×0.12 inch / 4.5×3.2mm
- SMT resettable fuse
- Rated voltage 6V to 60V
- Rated current 0.10A to 4.00A
- Fast acting time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



