LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1812L010/72V product image
  • 1812L010/72V thumbnail 1
  • 1812L010/72V thumbnail 2
  • 1812L010/72V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1812L010/72VRoHS

Manufacturer
YTLAsian Brands
MPN
1812L010/72V
LCSC Part #
C49318425
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 72V 100mA 1812
Datasheetpdf iconYTL 1812L010/72V
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0636$ 0.64
100+$ 0.0501$ 5.01
300+$ 0.0433$ 12.99
1,500+$ 0.0383$ 57.45
4,500+$ 0.0342$ 153.90
10,500+$ 0.0322$ 338.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current100mA
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current300mA
Height1.1mm
Length5.4mm
Width3.2mm
Resistance @ 25℃750mΩ
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18×0.12 inch / 4.5×3.2mm
  • SMT resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.10A to 4.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection