LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1812L010/60V product image
  • 1812L010/60V thumbnail 1
  • 1812L010/60V thumbnail 2
  • 1812L010/60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1812L010/60VRoHS

Manufacturer
YTLAsian Brands
MPN
1812L010/60V
LCSC Part #
C49318424
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 100mA 1812
Datasheetpdf iconYTL 1812L010/60V
In-Stock: 1,160
1,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0421$ 0.42
100+$ 0.0331$ 3.31
300+$ 0.0286$ 8.58
1,500+$ 0.0252$ 37.80
4,500+$ 0.0226$ 101.70
10,500+$ 0.0212$ 222.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current300mA
Height1.1mm
Length5.4mm
Width3.2mm
Resistance @ 25℃750mΩ
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18×0.12 inch / 4.5×3.2mm
  • SMT resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.10A to 4.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection