YTL 1206L150/13.2V
| Manufacturer | YTLAsian Brands |
| MPN | 1206L150/13.2V |
| LCSC Part # | C49318387 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 1.5A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 3A | |
| Height | - | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 130mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.12×0.06 inch / 3.2×1.6 mm
- Surface mount resettable fuse
- Rated voltage 6V to 60V
- Rated current 0.05A to 3.00A
- Fast acting time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
In-Stock: 3,410
3,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0505 | $ 0.51 |
| 100+ | $ 0.0397 | $ 3.97 |
| 300+ | $ 0.0343 | $ 10.29 |
| 1,000+ | $ 0.0303 | $ 30.30 |
| 3,500+ | $ 0.0271 | $ 94.85 |
| 10,500+ | $ 0.0254 | $ 266.70 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 3A | |
| Height | - | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 25mΩ | |
| Resistance - Post Trip (R1) (Max) | 130mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.12×0.06 inch / 3.2×1.6 mm
- Surface mount resettable fuse
- Rated voltage 6V to 60V
- Rated current 0.05A to 3.00A
- Fast acting time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature solder
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



