LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1206L050/13.2V product image
  • 1206L050/13.2V thumbnail 1
  • 1206L050/13.2V thumbnail 2
  • 1206L050/13.2V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1206L050/13.2VRoHS

Manufacturer
YTLAsian Brands
MPN
1206L050/13.2V
LCSC Part #
C49318358
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 13.2V 500mA 1206
Datasheetpdf iconYTL 1206L050/13.2V
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0359$ 0.72
200+$ 0.0278$ 5.56
600+$ 0.0233$ 13.98
5,000+$ 0.0206$ 103.00
10,000+$ 0.0182$ 182.00
20,000+$ 0.017$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max13.2V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation800mW
Trip Current1A
Height1mm
Length3.2mm
Width1.6mm
Time to Trip(Max)100ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)700mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.12×0.06 inch / 3.2×1.6 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.05A to 3.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection