YTL 0805L110/12V
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | 0805L110/12V |
| LCSC Part # | C49318326 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 1.1A 0805 |
| Description | 12V 1.1A 40A 2.2A 35mΩ 0805 PTC Resettable Fuses RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | YTL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0354 | $ 0.71 |
200+ | $ 0.0278 | $ 5.56 |
600+ | $ 0.0236 | $ 14.16 |
4,000+ | $ 0.021 | $ 84.00 |
8,000+ | $ 0.0188 | $ 150.40 |
20,000+ | $ 0.0176 | $ 352.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$